Shielded SMD Power Inductors
Vishay's power inductors increase efficiency while lowering costs in computer and consumer applications
Vishay's IFDC series (shielded) and IFSC series (semi-shielded) wirewound, surface-mount ferrite inductors offer three devices in 2020DE, 3232DB, and 5050HZ case sizes. Offering improved performance at a lower cost than previous-generation ferrite solutions and pressed powdered iron IHLP® devices, Vishay's inductors combine higher inductance and current ratings with lower DCR for computer and consumer applications.
The IFDC-5050HZ, IFSC-2020DE-01, and IFSC-3232DB-01 match the performance of previous-generation ferrite solutions, but with a 60% smaller size, while offering enhanced performance compared to similar-sized devices, including higher operating temperatures and operating voltages. Additionally, the IFSC-2020DE-01 and IFSC-3232DB-01 feature 40% lower DCR while the IFDC-5050HZ supports higher saturation currents.
While IHLP inductors typically offer a maximum inductance of 100 mH, the IFSC series and IFDC series devices achieve significantly higher values. Furthermore, by utilizing efficient manufacturing techniques and a simple bobbin-style wirewound construction, the inductors provide improved quality and reliability at a three times lower cost than the IHLP.
With the enhanced efficiency enabled by their low-loss ferrite core construction and low DCR, these devices are ideal for use as energy storage inductors in a variety of DC/DC conversion topologies found in consumer electronics and battery-powered devices. Moreover, the IFSC and IFDC families make cost-effective solutions in differential LC filter topologies for noise suppression on power lines. In these applications, the IFDC-5050HZ, which features a coil enclosed in an exterior magnetic material that contains stray flux, minimizes EMI and crosstalk to nearby components.
- Enhanced performance:
- Operating temperatures: up +125°C
- Operating voltage: 120 V
- DCR: down to 6 mΩ
- Saturation currents: 14 A
- Maximum inductance: up to 1 mH
- Shielded and semi-shielded inductors available
- Provide enhanced efficiency while lowering costs
- Offered in 2020DE, 3232DB, and 5050HZ case sizes
- Utilize efficient manufacturing techniques
- Feature a simple bobbin-style wirewound construction
- Minimize EMI and crosstalk to nearby components (IFDC-5050HZ)
- Energy storage, noise suppression, and filtering in DC/DC converters and LC filters for:
- Battery-powered consumer electronics
- Entertainment devices such as televisions, sound bars, and audio and gaming systems
- General computing equipment such as desktops, monitors, and scanners
- Household appliances
Shielded SMD Power Inductors
| תמונה | מק"ט יצרן | תיאור | השראות | טולרנס | השראות | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IFSC2020DEER1R2N01 | FIXED IND 1.2UH 4A 16 MOHM SMD | 1.2 µH | ±30% | 1.2 µH | מיידית - 3963 | $0.77 | הצגת הפרטים |
![]() | ![]() | IFSC2020DEER1R5N01 | FIXED IND 1.5UH 3.7A 18 MOHM SMD | 1.5 µH | ±30% | 1.5 µH | מיידית - 5980 | $0.77 | הצגת הפרטים |
![]() | ![]() | IFSC2020DEER1R0N01 | FIXED IND 1UH 4.2A 14 MOHM SMD | 1 µH | ±30% | 1 µH | מיידית - 5753 | $0.77 | הצגת הפרטים |
![]() | ![]() | IFSC2020DEER150M01 | FIXED IND 15UH 1.9A 77 MOHM SMD | 15 µH | ±20% | 15 µH | מיידית - 4509 | $0.77 | הצגת הפרטים |
![]() | ![]() | IFSC2020DEER1R8N01 | FIXED IND 1.8UH 3.7A 18 MOHM SMD | 1.8 µH | ±30% | 1.8 µH | מיידית - 4574 | $0.77 | הצגת הפרטים |
![]() | ![]() | IFSC2020DEER220M01 | FIXED IND 22UH 1.5A 115 MOHM SMD | 22 µH | ±20% | 22 µH | מיידית - 1471 | $0.77 | הצגת הפרטים |
![]() | ![]() | IFSC2020DEER2R2N01 | FIXED IND 2.2UH 3.5A 21 MOHM SMD | 2.2 µH | ±30% | 2.2 µH | מיידית - 5610 | $0.77 | הצגת הפרטים |
![]() | ![]() | IFSC2020DEER100M01 | FIXED IND 10UH 2.5A 47 MOHM SMD | 10 µH | ±20% | 10 µH | מיידית - 0 | $0.80 | הצגת הפרטים |
![]() | ![]() | IFSC2020DEER330M01 | FIXED IND 33UH 1.4A 145 MOHM SMD | 33 µH | ±20% | 33 µH | מיידית - 6272 | $0.80 | הצגת הפרטים |
![]() | ![]() | IFSC2020DEER560M01 | FIXED IND 56UH 1A 310 MOHM SMD | 56 µH | ±20% | 56 µH | מיידית - 2391 | $0.77 | הצגת הפרטים |
![]() | ![]() | IFSC2020DEER121M01 | FIXED IND 120UH 700MA 620 MOHM | 120 µH | ±20% | 120 µH | מיידית - 2735 | $0.77 | הצגת הפרטים |
![]() | ![]() | IFSC2020DEER820M01 | FIXED IND 82UH 800MA 460 MOHM | 82 µH | ±20% | 82 µH | מיידית - 2366 | $0.77 | הצגת הפרטים |
![]() | ![]() | IFSC2020DEER101M01 | FIXED IND 100UH 700MA 500 MOHM | 100 µH | ±20% | 100 µH | מיידית - 5676 | $0.77 | הצגת הפרטים |
![]() | ![]() | IFSC2020DEER5R6M01 | FIXED IND 5.6UH 2.9A 36 MOHM SMD | 5.6 µH | ±20% | 5.6 µH | מיידית - 5496 | $0.77 | הצגת הפרטים |
![]() | ![]() | IFSC2020DEER181M01 | FIXED IND 180UH 600MA 930 MOHM | 180 µH | ±20% | 180 µH | מיידית - 5950 | $0.77 | הצגת הפרטים |
![]() | ![]() | IFSC2020DEER680M01 | FIXED IND 68UH 900MA 330 MOHM | 68 µH | ±20% | 68 µH | מיידית - 3308 | $0.77 | הצגת הפרטים |
![]() | ![]() | IFSC2020DEER3R3N01 | FIXED IND 3.3UH 3.2A 24 MOHM SMD | 3.3 µH | ±30% | 3.3 µH | מיידית - 996 | $0.77 | הצגת הפרטים |
![]() | ![]() | IFSC2020DEER151M01 | FIXED IND 150UH 650MA 800 MOHM | 150 µH | ±20% | 150 µH | מיידית - 5477 | $0.77 | הצגת הפרטים |
![]() | ![]() | IFSC2020DEER471M01 | FIXED IND 470UH 350MA 2 OHM SMD | 470 µH | ±20% | 470 µH | מיידית - 0 | $0.80 | הצגת הפרטים |
![]() | ![]() | IFSC2020DEER470M01 | FIXED IND 47UH 1.1A 220 MOHM SMD | 47 µH | ±20% | 47 µH | מיידית - 4217 | $0.77 | הצגת הפרטים |