IHPT Haptic Feedback Actuators with Immersion Licenses
Vishay actuators increase force density while reducing implementation costs and component height
Vishay IHPT solenoid-based haptic actuators feature immersion corporation licenses with five devices offering additional sizes and force levels. Vishay custom magnetics actuators provide 12 V operation for LCDs, touchscreens, touch switches, and button control panels for human-machine interfaces (HMI) in automotive and commercial applications. By eliminating the need for additional housing and high-voltage supplies, the IHPT series can be implemented at a lower cost than competing technologies, including linear resonant, linear wideband, eccentric rotating mass, and piezo actuators, while reducing component height and delivering higher force density. By bundling the actuators with immersion licenses, the design-in process is streamlined and costs are lowered further by eliminating the need to purchase a separate license to implement sophisticated haptic effects.
- Bundled with immersion licenses
- High pulse and vibration capability for clear, high-definition (HD) tactile feedback in noisy environments
- Available in 1207AG, 1411AF, 1710AC, and 1614AC sizes
- Force output: 25 N to 120 N
- Compact, two-piece construction with mounting holes for easy installation and direct application of force
- Fast response time of 5 ms combined with high mechanical force allows for HD haptic effects with operating voltages from 8 V to 16 V
- High reliability in rugged environments:
- Rigid copper and iron core construction
- High-temperature operation to +105°C
- AEC-Q200 qualified (IHPT1411AFELR73ABA)
- Low nominal 12 V operation eliminates the need for the additional high-voltage circuitry required by other technologies
- Standard lead terminations are dipped in 100% tin solder
- Vishay can customize the actuator's size, shape, and core material; number of windings; termination types; and performance to any design’s specifications
- RoHS compliant, halogen-free, and Vishay Green
- Automotive dashboards and center consoles
- Tactile feedback for electronic shift transmissions, steering wheels, seats, and other in-vehicle controls
- Factory automation and control systems; consumer appliances and entertainment and health devices; and medical, military, avionics, and studio audio equipment
IHPT Haptic Feedback Actuators with Immersion Licenses
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | IHPT1207AGELR39AB0 | ELECTROMAGNETIC 25N HAPTIC ACTUA | מיידית - 158 | $26.41 | הצגת הפרטים |
![]() | ![]() | IHPT1710ACEL1R2AB0 | ELECTROMAGNETIC 45N HAPTIC ACTUA | מיידית - 132 | $38.45 | הצגת הפרטים |
![]() | ![]() | IHPT1614ACEL2R7BB0 | ELECTROMAGNETIC 120N HAPTIC ACTU | מיידית - 129 | $43.27 | הצגת הפרטים |
![]() | ![]() | IHPT1411AFELR73ABA | ELECTROMAGNETIC 80N HAPTIC ACTUA | מיידית - 74 | $71.39 | הצגת הפרטים |
![]() | ![]() | IHPT1207AGELR39ABA | 25N HAPTIC ACTUATOR 16V AEC-Q200 | מיידית - 28 | $29.52 | הצגת הפרטים |
![]() | ![]() | IHPT1710ACEL1R2ABA | 45N HAPTIC ACTUATOR 16V AEC-Q200 | מיידית - 23 | $42.73 | הצגת הפרטים |
![]() | ![]() | IHPT1614ACEL2R7BBA | 120N HAPTIC ACTUATOR 16V AEC-Q20 | מיידית - 18 | $47.14 | הצגת הפרטים |