IHPT1411-ABA Linear Solenoid Haptic Actuator

Vishay's AEC-Q200-qualified, customizable haptic feedback actuator is the ideal tool to add haptic feedback to the transportation environment

Image of Vishay's IHPT1411-ABA Linear Solenoid Haptic ActuatorVishay's IHPT linear solenoid haptic actuators provide a high-impulse vibration and a quick response time for clear feedback in noisy environments. Combined with a very robust and long-lasting design, it is the ideal tool to add haptic feedback to the transportation environment.

With a 12 V input voltage, strong haptic feedback can be added to applications like automotive dashboards or displays. The simple bobbin and core design allow users to layout spring/housing that is incorporated into a display mounting.

The flexible coil design can be customized for enhanced circuit performance and to perfectly fit different applications.

Features
  • Solenoid construction provides high-impulse vibration for clear feedback in noisy environments
  • Available in a two-piece open construction for direct application of force
  • Size and force can be customized
  • 12 V operating voltage
  • Solenoid actuators offer high force and quick response
  • High force density vs. component volume
  • Wide temperature range
  • Simple bobbin and core components allow the user to layout spring/housing that is incorporated into display mounting
  • AEC-Q200-qualified version available
Applications
  • Automotive dashboards, center consoles, and touchscreens for human-interfaces
  • Tactile feedback for electronic shift transmissions, steering wheels, seats, and other in-vehicle controls

IHPT1411-ABA Linear Solenoid Haptic Actuator

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
MAT TRAC, IHPT-1411AF-ABA, ACTUAIHPT1411AFEBR73ABAMAT TRAC, IHPT-1411AF-ABA, ACTUAמיידית - 0$30.04הצגת הפרטים
2022-06-15 תאריך הפרסום