VORA1010M4 1 Form A Solid-State Relay

Vishay solid-state relay features fast turn-on and turn-off times of 0.1 ms (typical)

Image of Vishay Semi Opto VORA1010M4 1 Form A Solid-State RelayVishay 1 Form A solid-state relay offers AEC-Q102 qualification and a 100 V load voltage. Offered in the low-profile SOP-4 package, the VORA1010M4 delivers very fast turn-on and turn-off times of 0.1 ms (typical) in addition to a high operating temperature of up to +125°C. The fast turn-off time of the optically isolated device is a result of its integrated turn-off circuit, while its combination of a state-of-the-art infrared emitter and photovoltaic diode array delivers its fast turn-on time. This switching performance makes the automotive-grade solid-state relay ideal for safety-critical applications while its compact SOP-4 package saves space over competing solutions in the DIP-4 package.

The VORA1010M4 is ideal for switching for glass dimming, lighting control, inverters, motor controls, and battery management systems (BMS) in electric (EV) and hybrid electric (HEV) vehicles; industrial motor drives and controls; security and automation systems; and telecom servers and datacenters.

Features
  • AEC-Q102 qualified
  • 100 V load voltage
  • Available in a low-profile SOP-4 package
  • Fast turn-on and turn-off times of 0.1 ms typical
  • High temperature operation: up to +125°C
  • Isolation voltage of 3,750 VRMS
  • Provides clean, bounce-free switching
  • Available in tape-and-reel packing
  • RoHS-compliant, halogen-free, and Vishay Green

VORA1010M4 1 Form A Solid-State Relay

תמונהמק"ט יצרןתיאורסוג ההרכבהסוג ממסרמעגלכמות זמינהמחירהצגת הפרטים
1 FORM A SOLID STATE RELAY -SOP-VORA1010M4T1 FORM A SOLID STATE RELAY -SOP-הרכבה משטחיתממסר צימוד-אופטי (ממסר אופטי)SPST-NA (1 Form A)מיידית - 365$6.46הצגת הפרטים
2024-10-04 תאריך הפרסום