LTO100 and LTO100H Series TO-247 100 W Thick-Film Power Resistors

Vishay's thick-film power resistors offer an exposed ceramic designed for direct heatsink mounting

Image of Vishay's LTO100-H Series Thick-Film Power ResistorsVishay's LTO100 and LTO100H series of AEC-Q200-qualified power thick-film resistors come in an industry-standard TO-247 package and use a ceramic-based design without a metal tab for direct mounting onto heatsinks. They feature an exceptionally low inductance of less than 0.1 µH, making them suitable for use in power conversion and control applications in a wide variety of industries.

These devices are available in a wide range of resistance values from 0.015 Ω to 1 MΩ for the LTO100 and 0.8 Ω to 4 KΩ for the LTO100H series. The LTO100H series features a design that improves its energy-handling capability by 35%. Their compact, low-profile, direct-mounting package design improves heat dissipation and reduces space on printed circuit boards.

Features
  • AEC-Q200 qualified/automotive grade
  • 100 W at +25°C case temperature heatsink mounted
  • Resistance range:
    • LTO100: 0.015 Ω to 1 MΩ
    • LTO100H: 0.8 Ω to 4 KΩ
  • Resistance tolerances:
    • LTO100: ± 1%, 2%, 5%, and 10%
    • LTO100H: 2%, 5%, and 10%
  • Working voltage: 500 V
  • Temperature range: -55°C to +175°C
  • TO-247 package
  • Non-inductive
Applications
  • Battery-electric vehicles, hybrid-electric vehicles, and plug-in hybrid electric vehicles
  • Passive discharge
  • Active discharge
  • Pulse-loading: snubber or bleeder resistors
  • Uninterruptible power supplies (UPS)
  • Power conversion: traction and industrial drives
  • Medical and industrial control environments
  • Switching converters

LTO100H Series Resistors

תמונהמק"ט יצרןתיאורהתנגדותטולרנסכמות זמינהמחירהצגת הפרטים
RES 1 OHM 5% 100W TO247-2LTO100H1R000JTE3RES 1 OHM 5% 100W TO247-21 Ohms±5%מיידית - 0$40.01הצגת הפרטים
RES 3.9K OHM 5% 100W TO247-2LTO100H39000JTE3RES 3.9K OHM 5% 100W TO247-23.9 kOhms±5%מיידית - 23$39.02הצגת הפרטים
RES 100 OHM 5% 100W TO247-2LTO100H100R0JTE3RES 100 OHM 5% 100W TO247-2100 Ohms±5%מיידית - 29$39.02הצגת הפרטים
RES 47 OHM 5% 100W TO247-2LTO100H47R00JTE3RES 47 OHM 5% 100W TO247-247 Ohms±5%מיידית - 0$40.01הצגת הפרטים
RES 75 OHM 5% 100W TO247-2LTO100H75R00JTE3RES 75 OHM 5% 100W TO247-275 Ohms±5%מיידית - 25$39.02הצגת הפרטים
RES 0.8 OHM 5% 100W TO247-2LTO100HR8000JTE3RES 0.8 OHM 5% 100W TO247-2800 mOhms±5%מיידית - 28$42.34הצגת הפרטים
RES 4.7 OHM 5% 100W TO247-2LTO100H4R700JTE3RES 4.7 OHM 5% 100W TO247-24.7 Ohms±5%מיידית - 0$40.01הצגת הפרטים
RES 10 OHM 5% 100W TO247-2LTO100H10R00JTE3RES 10 OHM 5% 100W TO247-210 Ohms±5%מיידית - 19$40.01הצגת הפרטים
RES 22 OHM 5% 100W TO247-2LTO100H22R00JTE3RES 22 OHM 5% 100W TO247-222 Ohms±5%מיידית - 33$39.94הצגת הפרטים
RES 470 OHM 5% 100W TO247-2LTO100H470R0JTE3RES 470 OHM 5% 100W TO247-2470 Ohms±5%מיידית - 0$40.01הצגת הפרטים
RES 1K OHM 5% 100W TO247-2LTO100H10000JTE3RES 1K OHM 5% 100W TO247-21 kOhms±5%מיידית - 30$40.01הצגת הפרטים
RES 2.2 OHM 5% 100W TO247-2LTO100H2R200JTE3RES 2.2 OHM 5% 100W TO247-22.2 Ohms±5%מיידית - 3$39.02הצגת הפרטים

LTO100 Series Resistors

תמונהמק"ט יצרןתיאורהתנגדותטולרנסכמות זמינהמחירהצגת הפרטים
RES 1K OHM 100W 5% TO247LTO100F10000JTE3RES 1K OHM 100W 5% TO2471 kOhms±5%מיידית - 541$20.04הצגת הפרטים
RES 4.7 OHM 100W 5% TO247LTO100F4R700JTE3RES 4.7 OHM 100W 5% TO2474.7 Ohms±5%מיידית - 2246$20.17הצגת הפרטים
RES 15 OHM 100W 5% TO247LTO100F15R00JTE3RES 15 OHM 100W 5% TO24715 Ohms±5%מיידית - 459$20.40הצגת הפרטים
RES 100 OHM 100W 5% TO247LTO100F100R0JTE3RES 100 OHM 100W 5% TO247100 Ohms±5%מיידית - 230$21.64הצגת הפרטים
RES 1 OHM 100W 5% TO247LTO100F1R000JTE3RES 1 OHM 100W 5% TO2471 Ohms±5%מיידית - 642$22.10הצגת הפרטים
RES 0.1 OHM 100W 5% TO247LTO100FR1000JTE3RES 0.1 OHM 100W 5% TO247100 mOhms±5%מיידית - 99$27.15הצגת הפרטים
RES 100 OHM 100W 1% TO247LTO100F100R0FTE3RES 100 OHM 100W 1% TO247100 Ohms±1%מיידית - 399$25.78הצגת הפרטים
SFERNICE FIXED RESISTORSLTO100F2R000FTE3SFERNICE FIXED RESISTORS2 Ohms±1%מיידית - 990$24.00הצגת הפרטים
SFERNICE FIXED RESISTORSLTO100F1R000FTE3SFERNICE FIXED RESISTORS1 Ohms±1%מיידית - 0$28.07הצגת הפרטים
RES 10 OHM 100W 1% TO247LTO100F10R00FTE3RES 10 OHM 100W 1% TO24710 Ohms±1%מיידית - 231$27.64הצגת הפרטים
RES 4.7 OHM 100W 1% TO247LTO100F4R700FTE3RES 4.7 OHM 100W 1% TO2474.7 Ohms±1%מיידית - 619$26.96הצגת הפרטים
RES 0.022 OHM 100W 5% TO247LTO100FR0220JTE3RES 0.022 OHM 100W 5% TO24722 mOhms±5%מיידית - 26$45.58הצגת הפרטים
2023-06-16 תאריך הפרסום