SiHR080N60E E Series Power MOSFET

Vishay's MOSFETs enable high power ratings and density while lowering losses to increase efficiency

Image of Vishay's SiHR080N60E E Series Power MOSFETTo provide higher efficiency and power density for telecom, industrial, and computing applications, Vishay offers their fourth-generation 600 V E series power MOSFET in their top-side cooling PowerPAK® 8 x 8LR package. Compared to previous-generation devices, the N-channel SiHR080N60E slashes on-resistance by 27% and resistance times gate charge, a key figure of merit (FOM) for 600 V MOSFETs used in power conversion applications, by 60% while providing higher current in a smaller footprint than devices in the D2PAK package. The SiHR080N60E’s 10.42 mm by 8 mm by 1.65 mm top-side cooling PowerPAK 8 x 8LR package features a 50.8% smaller footprint than the D2PAK while offering a 66% lower height.

Due to its top-side cooling, the package delivers excellent thermal capability with an extremely low junction-to-case thermal resistance of +0.25°C/W. This allows for 46% higher current than the D2PAK at the same on-resistance level, enabling dramatically higher power density. In addition, the SiHR080N60E’s industry-low 3.1 Ω*nC on-resistance times gate charge FOM translates into reduced conduction and switching losses to save energy and increase efficiency in power systems greater than 2 kW.

The MOSFET’s low typical effective output capacitances Co(er) and Co(tr) of 79 pF and 499 pF, respectively improve switching performance in hard-switched topologies such as power factor correction (PFC), half-bridge, and two-switch forward designs. Vishay offers a broad line of MOSFET technologies that support all stages of the power conversion process, from high-voltage inputs to the low-voltage outputs required to power high-tech equipment. With the SiHR080N60E and other devices in the fourth-generation 600 V E series family, the company is addressing the need for efficiency and power density improvements in two of the first stages of the power system architecture: PFC and subsequent DC/DC converter blocks.

Features
  • Compact top-side cooling PowerPAK 8 x 8LR package enables low thermal resistance for higher current and power density
  • Gullwing leads provide excellent temperature cycle capability
  • Low typical on-resistance of 0.074 Ω at 10 V
  • Ultra-low gate charge down to 42 nC
  • Industry-low 3.1 Ω*nC on-resistance times gate charge figure of merit (FOM) translates into reduced conduction and switching losses to save energy and increase efficiency in power systems greater than 2 kW
  • Low typical effective output capacitances Co(er) and Co(tr) of 79 pF and 499 pF, respectively, improve switching performance in hard-switched topologies such as PFC, half-bridge, and two-switch forward designs
  • Designed to withstand overvoltage transients in avalanche mode with guaranteed limits through 100% UIS testing
  • RoHS-compliant and halogen-free
Applications
  • PFC and subsequent DC/DC converter blocks in servers, edge computing, supercomputers, and data storage
  • UPS
  • High-intensity discharge (HID) lamps and fluorescent ballast lighting
  • Telecom SMPS
  • Solar inverters
  • Welding equipment
  • Induction heating
  • Motor drives
  • Battery chargers

SiHR080N60E E Series Power MOSFET

תמונהמק"ט יצרןתיאורסוג FETטכנולוגיהמתח מרזב-למקור (Vdss)כמות זמינהמחירהצגת הפרטים
E SERIES POWER MOSFET POWERPAK 8SIHR080N60E-T1-GE3E SERIES POWER MOSFET POWERPAK 8תעלת NMOSFET (תחמוצת מתכת)600 Vמיידית - 1967$25.90הצגת הפרטים
2024-04-19 תאריך הפרסום