Fourth-Generation E/EF Series MOSFETs

Vishay's MOSFETs feature reduced switching and conduction losses

Image of Vishay Siliconix's Fourth-Generation 600 V E/EF Series MOSFETsVishay's Gen. 4 600 V and 650 V superjunction MOSFETs in PowerPAK package technology enable 10 times the reduction of Qrr to avoid hard commutation in bridge technologies. They also offer a reduction of Co(ter) in charging/discharging time to achieve optimized ZVS operation. Low RDS(ON) x Qg FOM helps engineers increase power density and system efficiency.

Features
  • 4th generation E/EF series technology
  • Low FOM RON x Qg
  • Low effective capacitance (Co(er))
  • Reduced switching and conduction losses
  • Avalanche energy rated (UIS)
  • Kelvin connection for reduced gate noise
Applications
  • Server and telecom power supplies
  • Switch-mode power supplies (SMPS)
  • Power factor correction (PFC) power supplies
  • Lighting
  • High-intensity discharge (HID)
  • Fluorescent ballast lighting
  • Industrial
  • Welding
  • Induction heating
  • Motor drives
  • Battery chargers
  • Solar (PV inverters)

Fourth-Generation E/EF Series MOSFETs

תמונהמק"ט יצרןתיאורזרם - מרזב רצוף (Id) ב- 25°CRds מצב מופעל (מקס') @ Id, Vgsכמות זמינהמחירהצגת הפרטים
EF SERIES POWER MOSFET WITH FASTSIHH085N60EF-T1GE3EF SERIES POWER MOSFET WITH FAST30A (Tc)mOhm‏85‏, A‏17‏, V‏10‏מיידית - 5635$28.92הצגת הפרטים
E SERIES POWER MOSFET POWERPAK 8SIHH080N60E-T1-GE3E SERIES POWER MOSFET POWERPAK 832A (Tc)mOhm‏80‏, A‏17‏, V‏10‏מיידית - 578$20.79הצגת הפרטים
MOSFET N-CH 600V 34A PPAK 8 X 8SIHH068N60E-T1-GE3MOSFET N-CH 600V 34A PPAK 8 X 834A (Tc)mOhm‏68‏, A‏15‏, V‏10‏מיידית - 12$32.01הצגת הפרטים
MOSFET N-CH 600V 36A PPAK 8 X 8SIHH070N60EF-T1GE3MOSFET N-CH 600V 36A PPAK 8 X 836A (Tc)mOhm‏71‏, A‏15‏, V‏10‏מיידית - 2930$31.12הצגת הפרטים
E SERIES POWER MOSFET POWERPAK 8SIHR080N60E-T1-GE3E SERIES POWER MOSFET POWERPAK 851A (Tc)mOhm‏84‏, A‏17‏, V‏10‏מיידית - 1967$26.56הצגת הפרטים
2019-01-31 תאריך הפרסום