MagI³C-FDSM Series: Fixed Step-Down Regulator Modules
Würth Elektronik fixed, step-down regulator power module family includes input voltages from 4.75 V to 74.5 V
Würth Elektronik FDSM series are fixed-output, fully integrated DC/DC power supplies. The modules integrate the switching power stage, control circuitry, inductor, and the input and output capacitors. Some higher voltage devices require external input capacitors. No loop compensation is needed, reducing design effort and ensuring fast time to market. The standard SIP-3 THT package is pin-compatible with LM78 linear regulators. The modules meet low noise electromagnetic emission standards (EN 55022/EN 55032 Class B).
Application Notes
- Input Filter for MagI3C Power Modules
- LED Driver with MagI3C Power Module
- ANS007 Designing an Inverting Buck-Boost Converter with MagI³C Power Module
- Output current: 0.5 A. 1 A, and 2 A
- Input voltage range: 4.75 V to 74.5 V
- Output voltages: 3.3 V, 5 V, 12 V, and 15 V
- Peak efficiency: up to 93%
- Output ripple: 15 mVpp to 30 mVpp
- Protections: short-circuit, current limit, thermal shutdown, and UVLO
- Low EMI (class B compliant)
- Package: SIP-3, THT, LM78xx-compatible pinout
- Operating temperature range: -40°C to +85°C
- RoHS and REACH compliant
- 12 V, 24 V, and 48 V rail point-of-load supplies
- Drop-in replacement for LM78xx linear regulators
- MCU, MPU, and interface supplies
- Industrial sensors, motor-drive controls, logistics, and automation
- Servers, telecom, and data systems
ABC of Power Modules Design Guide
| תמונה | מק"ט יצרן | תיאור | תואר | כותב(ים) | מוציא לאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 744016 | ABC OF POWER MODULES AT APEC | אלף-בית של מודולי הספקת-כוח | Steffen Wolf, Ralf Regenhold, Jan Stephan | Würth Elektronik | מיידית - 0 | See Page for Pricing | הצגת הפרטים |