VDRM Series MagI³C Power Modules
Würth Elektronik introduces its VDRM series, of the MagI³C power modules family, in TO-263 and BQFN packages
The VDRM family from Würth Elektronik are step-down or “buck” regulators that contain the control circuitry, power MOSFETs, the output inductor, and several discrete resistors and capacitors within a molded package and metal substrate. The VDRM series, of the MagI³C power modules family, comprises a fully integrated, current mode DC/DC power supply with the switching power stage, control circuitry, and passives all in one package. These devices also feature built-in compensation circuitry and a soft-start feature for a smooth, safe power up. The VDRMs are available in three package sizes: TO263-7EP, BQFN-39, and BQFN-41.
The TO263-7EP is an industrial, high power density package with a low profile and a small outline. The VDRM series offers high efficiency and delivers up to 5 A of output current with accurate regulated output voltages. It operates from an input voltage of 6 V to 42 V. They are available in an innovative package that enhances thermal performance and allows for hand or machine soldering. The VDRM regulators also have on-board protection circuitry to guard against thermal and electrical damage. Thermal shut-down, over-current, over-voltage, and under-voltage protections safeguard the regulator and include a short-circuit protection.
The small BQFN package is easy to solder onto a printed circuit board where a low profile is demanded. The MagI³C power module requires as few as five external components, and eliminates loop compensation and the magnetics part selection process. This package is ideal for powering a wide area of systems and ICs.
Application Notes
- ANS004 Input Filter for MagI³C Power Modules
- ANS006 Selecting and Designing with MagI³C Power Modules
- ANS007 Designing an Inverting Buck-Boost Converter with MagI³C Power Module
- DNS001 LED Driver with MagI³C Power Module
- VDRM Series MagI³C Power Modules Graph
- VDRM Series MagI³C Power Modules Table
- Point-of-load DC/DC applications from 12 V and 24 V industrial rails
- Industrial, test and measurement, and medical applications
- System power supplies
- DSPs, FPGAs, MCUs, and MPUs supply
- Point-of-load DC/DC applications from 5 V and 3.3 V rails
- Industrial, test and measurement, and medical applications
- DSPs, FPGAs, MCUs, and MPU supply
- V0 interface power supply
- Communications infrastructure
ABC of Power Modules Design Guide
| תמונה | מק"ט יצרן | תיאור | תואר | כותב(ים) | מוציא לאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 744016 | ABC OF POWER MODULES AT APEC | אלף-בית של מודולי הספקת-כוח | Steffen Wolf, Ralf Regenhold, Jan Stephan | Würth Elektronik | מיידית - 0 | See Page for Pricing | הצגת הפרטים |