WE-LAN Transformers and WE-RJ45 LAN Jacks with Integrated Magnetics
Würth Elektronik introduces their WE-LAN transformers and WE-RJ45 LAN jacks for industrial Ethernet communication
Würth Elektronik offers a full range of LAN transformers as well as RJ45 connectors with integrated magnetics. All products offered are fully compliant to the IEEE802.xx standards and are particularly designed for the use in industrial environments, such as M2M communication, EtherCAT applications, or supporting industrial manufacturers to move their devices and machinery toward Industry 4.0.
All parts from Würth Elektronik are designed with a robust internal layout for a long lifetime and are offered with extended temperature ranges:
- LAN transformers up to 125°C
- RJ45 LAN jacks up to 85°C operating temperature.
- Compliant with standards IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, and IEEE 802.3at
- Operating temperatures up to 125°C
- Ethernet speed up to 10 Gbit/s
- Power over Ethernet (PoE) and PoE+
- Compliant with most ICs for Ethernet applications such as Intel, AMD, Globespan and Realtek
- Embedded computing
- Modems, hubs, routers, switches
- M2M communication
- Internet of Things (IoT)
- EtherCAT
- RJ45 connector with integrated transformer/common mode choke
- Available in SMD, THT, and THT with USB
- Operating temperatures up to 85°C
- 350 µH min. OCL with 8 mA bias
- Complies with IEEE 802.3
- Extended temperature range -40°C to +85°C available
- PoE/PoE+
- Embedded computing
- Modems, hubs, routers, switches
- M2M communication
- IoT
- EtherCAT
- 10 Gigabit(s) data ratio
- Signal and current transfer up to 100 m cable length
- Power supply up to 100 W over Ethernet cable
- HD BaseTTM
- Company networks
- Ultra-high speed video monitoring
- Multimedia systems
- 2.5 GBit BaseT
Transformers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 749020111A | WE-LAN 10/100/1000 BASE-T SMT TR | מיידית - 3791 | $12.99 | הצגת הפרטים |
![]() | ![]() | 749020100A | WE-LAN 10/100/1000 BASE-T SMD | מיידית - 856 | $21.51 | הצגת הפרטים |
![]() | ![]() | 749020010A | TRANSFORMER LAN 10/100/1000 SMD | מיידית - 804 | $22.69 | הצגת הפרטים |