GDT (Gas Discharge Tubes) Circuit Protection Components

YAGEO offers different packages, including SMD and DIP type GDTs

Image of YAGEO's GDT (Gas Discharge Tubes) Circuit Protection Components YAGEO's GDT is a good solution for surge protection. The insulation resistance of GDT is over 1 GΩ, which achieves low degradation speed and high reliability. YAGEO offers various packages, including SMD and DIP type GDT. GDT with two-electrode and three-electrode are both available.

Specifications
  • Material: metal and other discharge gap plus inert gas
  • Production process: high-temperature sintering process
  • Response speed: ≤100 ns
  • Voltage accuracy: ±20%/±30%
  • Voltage range: 75 V to 4000 V
  • Flow rate: ≤100 kA (8/20 μs)
Features
  • Insulation resistance over 1 GΩ
  • Low degradation speed and high reliability
  • Both SMD and DIP type
  • Two-electrode or three-electrode products available
Applications
  • Telecom
  • High-speed networking
  • Base stations

GDT Circuit Protection Components

תמונהמק"ט יצרןתיאורזרם פריקת מתקף (8/20µs)כמות זמינהמחירהצגת הפרטים
GDT 800V 10KA 2 POLE TH2RM800L-8/BGDT 800V 10KA 2 POLE TH10000A (10kA)מיידית - 176$4.31הצגת הפרטים
GDT 90V 20KA 2 POLE SMD2RP090M-8-SGDT 90V 20KA 2 POLE SMD20000A (20kA)מיידית - 1200$3.28הצגת הפרטים
2021-05-10 תאריך הפרסום