SPG (Spark Gap Protectors) Circuit Protection Components

YAGEO's SPG has faster response speed (GDT ≤100 nS, SPG ≤1 nS) than GDT

Image of YAGEO's SPG (SPark Gap Protectors) Circuit Protection Components YAGEO's SPG has low junction capacitance (<2 pF), which can meet the quality requirement of application in telecommunication. SPG has faster response speed (GDT ≤100 nS, SPG ≤1 nS) than GDT. YAGEO offers SPG products in both SMD and DIP type package for different application requirements.

Specifications
  • Material: electric gap plus inert gas
  • Production process: high-temperature sintering process
  • Response speed: ≤1 ns
  • Voltage accuracy: ±20%/±30%
  • Voltage range: 140 V to 5000 V
  • Flow rate: 0.2 kA, 0.5 kA, 1 kA, 3 kA (8/20 μs)
Features
  • Low junction capacitance (<2 pF)
  • Faster response speed than GDT (GDT ≤100 nS, SPG ≤1 nS)
  • Both SMD and DIP type
Applications
  • Telecom
  • High-speed networking
  • Base stations
2021-05-10 תאריך הפרסום