Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
LVDS-Slide4

Second, LVDS reduces the amount of noise emission: when the two adjacent lines of a differential pair transmit data, current flows in equal and opposite directions, creating equal and opposite electromagnetic fields that cancel one another out. Third, data transmission is serialized: with the higher data rates available in LVDS, the same amount of data can be transmitted serially across a single channel, rather than in parallel at slower data rates, to achieve the same throughput.

PTM פורסם ב: