Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Features and Benefits

The AOZ128x series product supports wide input range up to 36 V, which is suitable for industrial high-voltage applications. Different packages are used for current outputs ranging from 0.6 A to 4 A. Full protection features such as cycle-by-cycle current limit, overvoltage protection, and thermal shutdown are all built-in. All products have the enable input rated at input voltage. This would allow the system to connect enable directly to input voltage, as many industrial applications do not have a separate enable signal available.

PTM פורסם ב: