Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Packaging and Pinout

The small form factor SOT23 package provides the most compact solution for output current up to 1.2 A. The thermally-enhanced DFN3x3 package can push the output current up to 1.8 A without thermal limitation. For much higher output current up to 4 A, the exposed pad SO8 package will have the best thermal performance to deliver higher output power.

PTM פורסם ב: