Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Overview

To consider the power handling capability for the buck regulators, different packages are being offered for various design criteria. The exposed pad SO8 package is used for 4 A to 6 A solutions with output power capability up to 30 W. This means AOZ6606 can provide 5 V output at 6 A DC current without thermal limitation. Both DFN3x3 and TSOT23 packages are being offered for 2 A to 3 A solutions. The DFN3x3 package will provide higher output power capability than TSOT23.

PTM פורסם ב: