Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Product Line-Up

For 2 A to 3 A solutions, Alpha & Omega Semiconductor offers the AOZ6682 and AOZ6683 in a TSOT23 package for less than 10 W output power applications. For higher output power up to 20 W, the AOZ6662 and AOZ6663 are offered in a DFN3x3 package to meet the thermal budget for most system designs. If high switching frequency regulators are desired for small solution size or audio band interference, the AOZ6772 and AOZ6763 can meet the requirement with a 30 ns minimum on-time feature. For higher power up to 30 W from 4 A to 6 A load current, the AOZ6604, AOZ6605, and AOZ6606 will complete the portfolio for most systems.

PTM פורסם ב: