Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
Customizable ARM-Based SoC Slide 12

The hard memory controller in the HPS provides access to external DDR2, DDR3, and LPDDR2 memory devices. The controller has four ports dedicated to the processor, and can share up to six ports with logic in the FPGA. The multiport front end schedules pending memory transactions based on user-provided priorities. Transactions can be prioritized by port and by burst. Under program control, high-priority traffic can bypass the queue to minimize latency. The memory controller provides high memory bandwidth, high clock rate performance, and run-time programmability. It automatically reorders data to reduce row conflicts and bus turnaround time by grouping reads and writes together, allowing for efficient traffic patterns and reduced latency.

PTM פורסם ב: