Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
tech specs
Ametherm’s glass encapsulated thermistor line is available in four resistance values at 25°C: 10 kΩ, 40 kΩ, 50 kΩ, and 100 kΩ, with tolerances down to ±2%. They feature a dissipation constant of ≥0.5 mW/°C and a thermal time constant of ≤6 seconds. The DG series offers temperature coefficients of resistance of -3.9%/°C, -4.4%/°C and -4.75%/°C and Beta values of 3435K, 3950K, 4036K, and 4200K. The thermistors are assembled with 32 AWG dumet wire leads.
PTM פורסם ב: