Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
summary Ametherm supplier center page
In summary, Ametherm’s glass encapsulated DG series NTC thermistors are hermetically sealed, eliminating resistance reading errors caused by moisture penetration. They function efficiently in extreme temperatures as well as under harsh environmental conditions. They are free from limitations due to solder temperature, which enables them to offer high precision resistance across a wide operating temperature range of -40°C to +300°C. Diameters of only 1.5 mm allow for encapsulation in a variety of housings, such as ring lugs and hex nuts. The DG series thermistors offer greater accuracy and a faster response which makes them efficient and cost effective. Glass encapsulated DG series thermistors can be used in HVAC, household appliances, industrial, medical, outdoor, and automotive applications. For additional information, please visit Ametherm’s website.
PTM פורסם ב: