Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Med-Slide10

In summary, Amgis has developed a line of toroidal transformers specifically for medical applications which can be a great alternative to conventional transformer solutions. The compact size, low operating temperature, and low no-load loss provide a solution that is attractive in many of today’s new designs and will provide a low noise solution with minimal stray magnetic field. These transformers can be used as isolation transformers and step up or step down transformers. The input can be configured for 100V, 120V, 220V or 240V at 50/60Hz and the output can be configured for 120V or 240V. Ranging in capacity from 100VA to 5000VA, MED series transformers are UL recognized to UL standard UL60601-1 and also carry c-UL recognition for Canada to CSA22.2 no 601.1, UL file number E310462. In addition, the MED transformers meet the applicable European medical standards.

PTM פורסם ב: