Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Med-Slide9

Shown on this slide is the mounting configuration for MED series transformers rated 1000VA and above. These transformers are center potted with a mounting hole drilled through. They also include a rubbed pad which should be placed underneath the transformer before it is installed in the end application.

PTM פורסם ב: