Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Part Number Breakdown

This slide provides a breakdown of the part numbering. The NPI-19 I2C is available in a variety of pressures ranges, from 300 psi to 2.5 psi, with absolute and gauge pressure in addition to digital I2C output. The series also features no thread, 1/8 NPT-27, or M12*1.5 thread options.

PTM פורסם ב: