Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
rugged-usb-slide14
The Rugged USB, Type A over A stacked receptacle mounted on a PCB with the addition of a Terminal block is another option. Having the terminal block provides a simple means to convert field wiring to a sealed USB. Simply connect the individual conductors to the appropriate screw terminals on the terminal block. Dust covers are available with this rugged stacked A over A or can be ordered separately.
PTM פורסם ב: