Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
rugged-usb-slide4
The design of the Amphenol USB, Type A connector with this unique latching mechanism has been developed to address the major concern of unintentional interruption of data transmission. The latch must be intentionally raised in order to remove the plug. An accidental pull on the cable up to 22lbs (10 kg) force will not separate the connectors. This connector does not meet IP67, but what makes it a rugged connector is the positive locking. Currently there are applications where vibration and inadvertent separation of the cable is a potential problem due to loss of data when the mated interface is accidentally broken. If IP67 is not a concern, this LUSB connector is a connector to consider.
PTM פורסם ב: