Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
Power Solutions Slide 14
PwrBlade cable receptacles are available in panel mount as well as squeeze-to-release mating styles. They can accommodate wire sizes of 8 – 14 AWG cable in the power contacts and 22 – 26 AWG cable in the signal contacts. FCI provides finished cable assemblies with customized options on the non-PwrBlade end of the cable.
PTM פורסם ב: