Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
Power Solutions Slide 15
In this slide, the Pwr TwinBlade cable assemblies will be explored. This cable-to-board solution is for very high current power delivery and power distribution applications. Each of two conductors is capable of carrying 100A (200A total per connector) without exceeding a 30°C temperature rise and no airflow. It features R/A and straight cable exit options, a robust squeeze-to-release latch and four coding key options to prevent mis-mating.
PTM פורסם ב: