Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Amphe-PPM-Slide1

The Amphe-PPM’s sealed IP-67 version is available in shell sizes ranging from 10mm to 18mm with a Non-Reflective Nickel finish in either a Jam Nut or straight plug shell with a PG sealing gland. The un-sealed IP-55 version is available in shell sizes 12mm and 16mm with either a Non-reflective Nickel or Black Epoxy finish. Shell sizes range from 10mm to 18mm in the sealed connector and are also available in various shell styles.

PTM פורסם ב: