Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Amphe-PPM-Slide5

Two features and benefits that appeal to customers are the rapid mate and tactile click which assures positive mating. This push/pull connector performs to a minimum of 500 mating cycles. The Amphe-PPM was designed with the environment in mind, so the PPM is a RoHs Compliant product. The Amphe-PPM is available in a Non-Reflective Nickel for both the sealed and un-sealed version. A Black Epoxy finish is available in the unsealed version only.

PTM פורסם ב: