Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
ePower Overview

The ePower Series of connectors is designed for the demanding requirements of hybrid, electric vehicles, and utility truck electrical systems, operating at 800 VDC to 1000 VDC with a 200 A to 400 A continuous current rating. The product incorporates Amphenol’s patented RADSOK technology for higher amperage, lower T-rise, less resistance and mating force. RADSOK technology also means a 40% smaller footprint than three EMI shielding cable glands and easier operation of termination with shielded cable by a washer compressing the shield to the inside surface of the shell. The connector series covers 2 or 3 power contacts. As an example, one ePower 400 A connector can replace three conventional connectors, saving space and money.

PTM פורסם ב: