Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Part Numbers

An Amphenol ePower 200 A connector is available in two or three pole versions featuring 8 mm RADSOK contacts with a separate HVIL circuit. The operating voltage is 1000 V with an operating temperature range of -50oC to +125oC. Contact termination options are busbar or crimp with an environmental rating of IP67 in the mated condition and featuring EMI shielding for each individual cable being terminated into the connector.

PTM פורסם ב: