Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
POWERBLOK

Amphenol PowerBlok™ connectors provide a high current single-point connection of up to 70 A to the PCB utilizing the custom 3.0 mm RADSOK design. The compliant pins are press-fit into the board to secure a solid connection and even current flow. The radial design ensures many points of contact, reduces failure modes, and eliminates burn-outs and possible stress fractures. PowerBloks provide a high power to board interconnect in a small package with a footprint of only 15.7 mm by 15.7 mm. The PowerBlok can meet current ratings of 35 A in size 2.4 mm, 60 A in size 3.0 mm, and 70 A in size 3.6 mm. A backplane power interface with compliant pins for power and touch-proof cover help reduce failure modes and burns outs. No special crimp tools required. No threaded fasteners. All eliminating the risk of stress fractures within the board while creating faster through-put with an interconnect that is RoHS compliant.



PTM פורסם ב: