Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
PGY

Amphenol PGY™ is a right angle, co-planar or orthogonal card edge connector series available in 2.4 mm, 3.6 mm and 5.7 mm contact sizes. The 5.7 mm is the highest current board level product rated to 120 A. Connection to the board is through a solder reflow process. The busbar pin will mate horizontally with the RADSOK slightly above the board. PGY provides an orthogonal, co-planar & right angle connection between PCBs or PCB to bus bar in a compact footprint. Legs of the PGY distribute high power evenly across four different sizes, 2.4 mm at 35 A, 3.0 mm at 60 A, 3.6 mm at 70 A, and 5.7 mm at 120 A. No threaded fasteners. No special crimp tools required. All leading to faster through-puts with an interconnect that is RoHS compliant.


PTM פורסם ב: