Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
HFreq-Slide2

SV’s line of high frequency, precision RF connectors meet the industry's need for high-performing (DC to 67GHz) printed circuit board connectors. Not only is the installation fast and easy with SV’s unique solderless compression mount application, but these are also adjustable to accommodate multiple PCB thicknesses. Additionally, there are minimal reflections through impedance matched PCB Launch. To optimize the connector to PCB transition or launch, SV can create a customized PCB footprint design specific to the customers application. These reusable, cost effective solutions for testing include SV’s higher frequency SMA, 2.92mm, 2.4mm and 1.85mm series.

PTM פורסם ב: