Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
HFreq-Slide6

This slide presents the recommended PCB mounting specifications including the dimensions between the two PCB holes on the board and the distance from the holes to the edge of the printed circuit board being used. For the dimensions associated with a specific part number, please review the datasheet or contact SV Microwave directly. Installation of these connectors onto the printed circuit board is fast and easy and requires only a 1/16” Allen Key.

PTM פורסם ב: