Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
AS516-Slide17

In summary, the ams OSRAM AS516x and the AS526x are a contactless Hall-based magnetic position sensor for very accurate angular measurement over a full turn of 360°. A sub range can be programmed to achieve the best output characteristic for the application. A simple diametrical 2-pole magnet rotating on the center of the IC is required: the magnet may be placed above or below the IC. The AS516x and the AS526x are a compact integrated solution which provides the absolute angle measurement with a resolution of 0.09° over a full revolution as PWM output signal or voltage output signal. The internal 14-bit core of the AS516x and the AS526x enables a fine programming of the start and stop positions with a resolution of 0.02° to allow the finest system mechanical adjustments. High level of flexibility is guaranteed by the programmability through the UART interface shared with the output pin, to reduce the number of pins in the application. The angular output data can be linearized in the final production to further increase the precision of the measurement. With embedded overvoltage protection and reverse battery protection the AS516x and the AS526x can fulfill the most demanding automotive safety standard.

PTM פורסם ב: