Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
RF-IF-Slide6

The next family of amplifiers is the intermediate frequency amplifiers. These amplifiers are optimized for the low frequency range of 20MHz to 1GHz. Analog Devices offers a wide range of IF amplifiers covering multiple gain options, package options, and a dual IF amp integration. Customers will note that each of these amplifiers offers high linearity while maintaining extremely low noise figures on very low power consumptions. In each data sheet Analog Devices has fully specified the amplifier across all of the common IF frequencies, over the industrial temperature range, and across the supply voltage variation, which greatly eases the evaluation and design process.

PTM פורסם ב: