Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Image of Artesyn Embedded Technologies LGA50D Non-Isolated DC/DC Converter-Slide3

A single LGA50D can be configured to be used in many different applications. The dual outputs can either be treated as completely independent 25A outputs, or the LGA50D can be configured to be a single output of up to 50A. However, up to 4 LGA50D’s can be synchronized and connected together to yield an output rated up to 200A.

PTM פורסם ב: