Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Image of Artesyn Embedded Technologies LGA50D Non-Isolated DC/DC Converter-Slide7

In summary, this innovative, non-isolated unit offers two independent and configurable 25A, 50W outputs, which can also be combined to a single configurable 50A, 100W output. With a footprint of 1in x 0.5in or 25.4mm x 12.5mm, it gives a current-conversion density of 100A per square inch. The customer can generate higher current rated rails by connecting up to four units in parallel so that up to 200A can be supplied as a single power rail. Both Analog control and Digital control functions are enabled on this unit so that the LGA50D can be controlled with resistors or controlled and monitored by using the industry-standard PMBus digital interface.

PTM פורסם ב: