Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Waterproof Connectors Slide 8

Waterproof power connectors are available in 4 and 7 pin counts. The 4 pin connectors have a current rating of 12A per contact, while the 7 pin connectors have a current rating of 8A per contact. They also feature a minimum life of 1,000 mating cycles. All connectors have solder cup termination (22-26 AWG wire is recommended).

PTM פורסם ב: