Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Product List
MCU-Intro-Slide5
Microchip offers an extensive range of AVR 8/16-bit microcontrollers. The tinyAVR devices are optimized for a wide range of applications that require a small but powerful microcontroller and are perfect for size constrained applications. The megaAVR family offers the broadest selection of devices and peripheral options, making them suitable for a wide range of applications. The family contains devices with LCD, USB, CAN, and LIN interfaces, in addition to the standard SPI, UART and I²C interface. The AVR XMEGA delivers 16-bit performance and leading low-power features at an 8-bit price point. With a Peripheral DMA controller, an innovative Peripheral Event System, crypto engine, and high-speed ADC and DAC, AVR XMEGA pushes the boundaries for high-performance 8/16-bit microcontrollers.
PTM פורסם ב: