Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Product List
MCU-Intro-Slide7
For many applications, high performance is necessary to fulfill the critcal needs for many applications. AVR acheives this by incorporating: a true RISC architecture that reduces instruction complexity and provides faster execution; a Harvard architecture which allows code and data to be fetched in one clock cycle as the bus is not shared; true single cycle execution which provides one instruction executed per cycle on the external clock; and 20 MIPS at 20MHz is the maximum frequency for the standard AVR family generating close to 20 million instructions per second. The next generation XMEGA family offers 32 MIPS at 32MHz. The thirty-two general purpose registers are the heart of the AVR architecture and help to achieve very high performance by eliminating the traditional accumulator bottleneck. The register file can hold several 16- and 32-bit values at a time, ensuring a minimum penalty when working with larger numbers. For instance, a 32-bit add or subtract operation can be executed in just 4 clock cycles.
PTM פורסם ב: