Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
SAMA5D3-Slide14
Microchip provides most of the system components users may need for an MPU-based Barcode Scanner, including an 850DMIPS ARM® Cortex™-A5 based processor with Floating Point Unit for light speed image processing. CMOS sensors can be seamlessly connected to the device through the Image Sensor Interface. For terminals, the SAMA5D31 can even directly control a TFT LCD screen. In addition to the SAMA5D3 integrated Resistive Touch Screen, Microchip is a leader in Capacitive Touch Screen controllers (ATmaXTouch) and a full Capacitive Touch Screen can be added depending on the feature requirements. Precision Design Associates, Inc. and Ocular are Microchip's partners that specialize in Touch Screens Panels. Microchip offers a complete Development Ecosystem, including in-house and 3rd party suppliers in modules, kits, OS/RTOS/Middleware including Linux, Android and Windows, and user interface solutions. The SAMA5D31-EK evaluation kit, with free software packages including drivers, software services and libraries, and demonstration applications, enables developers to quickly evaluate and develop code for their applications.
PTM פורסם ב: