Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
hdmi
The High-Definition Multimedia Interface (HDMI) provides for transmitting digital television audiovisual signals from DVD players, set-top boxes and other audiovisual sources to television sets, projectors and other video displays. HDMI can carry high quality multi-channel audio data and can carry all standard and high definition consumer electronics video formats. It can also carry control and status information in both directions. The HDMI connector has a pin that allows the source to supply +5.0 V and 55 mA minimum to the cable and sink. With high speed communication on the 8 data lines, ESD protection with ultra low capacitance is required. The ChipGuard® CG0603MLU-05E series with a maximum of 0.05 pF makes this device ideal for meeting the requirements.
PTM פורסם ב: