Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
61000-4-2
The International Electro-technical Commission (IEC) developed a human body model (HBM) ESD event that would allow designers to design adequate protection into their electrostatic applications. The IEC defined the ESD discharge impulse with a rise time of less than 1 ns and decay time of 60 ns designated four levels of protection. IEC 61000-4-2 specifies HBMs up to 8 kV contact for ESD incursions that would be considered in portable equipment. IC protection with a Level 1 specification will become the secondary protection scheme where a primary protector is required against 8 kV impulses. It is therefore important to ensure that the IC or circuit being protected can support this peak voltage.
PTM פורסם ב: