Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
JacketedIDC-Slide2

Cicoil’s Highly Flexible Flexx-Sil™ Jacketed IDC Ribbon Cables are designed for electronic applications requiring better flexibility, broader temperature and other environmental capabilities than those offered by common PVC jacketed ribbon cables. Where common ribbon cables operate in temperatures of -20°F to +80°F, Cicoil's Highly Flexible Flexx-Sil™ Jacketed Ribbon Cables perform at -65°C to +260°C. This unique Flexx-Sil™ is "self-healing" from small punctures and will not degrade or delaminate when exposed to de-ionized water, alcohol, steam, UV light, autoclave, mechanical stress and many chemicals. Also, the cables can be 'folded over' for static applications.

PTM פורסם ב: