Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
JacketedIDC-Slide3

Cicoil's Highly Flexible Flexx-Sil™ Jacketed IDC Ribbon Cables are UL Recognized, CE Conforming, RoHS & REACH Compliant and are manufactured in an automated, climate controlled environment. These non-particulating cables are halogen-free, flame retardant, exceed the outgassing requirements of ASTM E-595 and are also excellent for use in vacuum environments. Cicoil’s IDC cables are an excellent, durable alternative to PVC, PTFE, Plenum and FEP ribbon, cables, especially in harsh environment and mission or life-critical applications

PTM פורסם ב: