Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
Energy and Utility Applications Slide 12

C&K is a major player in renewable energy applications with a wide product offering focused on solar inverters, charge controllers, and electric vehicle charging equipment. A number of different C&K switches can be found on solar power equipment such as charge controllers and inverters. DIP switches include the BPA, SDA, SDB, and TDA series. Tact switches include the KMR series and lower cost PTS810 series. For pushbutton type switches, the D6 series and illuminated K12 series offer excellent tactile feedback. The D6 can withstand up to 250 K cycles while the K12 has a life up to 1,000,000 cycles. Other switch types commonly found on solar equipment include slide switches such as the JS and JSM series as well as rotary switches such as the RTA. For electric vehicle charging stations, C&K offers a number of options for safety interlock switches on the charging station as well as detection switches for the charging coupler. For safety interlocks, the DS series is rated up to 16 A, offers easy snap-in mounting, comes in SPDT, DPDT, and is UL and ENEC certified. For charging coupler detection, C&K products include the IP65 sealed ZMS and IP67 sealed SSW series. The ZMS series is UL and ENEC certified and the SSW series has redundant contacts for added safety and reliability.

PTM פורסם ב: