Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
Energy and Utility Applications Slide 9

C&K offers a wide portfolio of toggle, pushbutton, and tact switches for use on power transmission and power distribution equipment such as re-closer controls, capacitor bank controls, protection relays, voltage regulators, and power quality meters. Miniature toggle switches include the 7000 series with capability to 5 A or the E series with capability to 7.5 A. Sub-miniature toggles include the ET series which is rated from low current up to 3 A. All switches are UL certified, have epoxy sealed terminals, and come in a number of PCB mounting options with various poles and throws. For pushbutton options, C&K offers the sealed E010 and E020 series with capability of 4 A and 1 A respectively as well as the miniature EP series with capability of 1 A. All three are UL certified and have epoxy sealed terminals. Common tact switches used include the KSC and KSE series which are both sealed to IP67, have high cycle life and customizable haptics.

PTM פורסם ב: