Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
Industrial-Ethernet-Slide13

Still packaged within the M12 connector geometry, the newest style, X-code, provides the ultimate in signal integrity ideal for high-speed Ethernet in Industrial applications, with speeds up to 10Gbps, at 0.5A rated current with a 48V rating. This is achieved by compartmentalizing the four shielded twisted pairs (Cat 6a), into their own quadrants at the mating faces. The overall cable shielding is maintained through the connector pairs.

PTM פורסם ב: